• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 Roco GeoLine (incl. track bed) 61110 Straight track 200 mm 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Roco geoLINE-Straight Track G200

  • Clear grid system
  • Improved connection
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

61110

Size

H0

Product type

H0 Roco GeoLine (incl. track bed)

Track type

Straight track

Length

200 mm

Type

Straight track G200

Content

6 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 243933 H0 Roco GeoLine (incl. track bed) 61110 Straight track 200 mm 6 pc(s)

Description

In Profile and Height - self-evident, also in the impact resistance as well as in the colour and detail - corresponds to the known, the new Roco geoLINE to the RocoLine bedding track. An absolute novelty is the improved connections to the track ends, which make the assembly of the track pieces very easy. The layout of the track bodies makes the installation possible in nearly each place of connection elements and switching contacts.

Features

  • Standard length

More interesting products

(*All information is plus legal VAT)