• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 Roco GeoLine (incl. track bed) 61120 Transition, Straight 100 mm 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

H0 Roco geoLINE-Straight crossover track

  • Clearer system raster
  • Improved plug connection
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

61120

Size

H0

Product type

H0 Roco GeoLine (incl. track bed)

Track type

Transition

Straight

Length

100 mm

Type

Straight crossover track

Content

6 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 243938 H0 Roco GeoLine (incl. track bed) 61120 Transition, Straight 100 mm 6 pc(s)

Description

In profile and height - naturally also with the foot resistance as well as in the colour and detailing - the new Roco geo LINE corresponds to the well-known Roco Line road bed track An absolutely novelty are the improved plug connectors at the track ends, which make the joining of the pieces of track very easy The organization of the track bodies makes possible the installation of connection elements and switching contacts in almost all places

Features

  • Crossover piece between geoLINE- and RocoLine-track system

More interesting products

(*All information is plus legal VAT)