• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 Roco GeoLine (incl. track bed) 61128 Curve 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

H0 Roco geoLINE-Rev. arch. track

  • Clearer system raster
  • Improved plug connection
  • 'HO' in white letters on a black background.

Technical specifications

  • Reverse architecture for 22.5° - point
Manufacturer part #

61128

Size

H0

Product type

H0 Roco GeoLine (incl. track bed)

Track type

Curve

Radius (model train)

502.7 mm

Angle

22.5°

Type

Track bend

Content

6 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 243943 H0 Roco GeoLine (incl. track bed) 61128 Curve 6 pc(s)

Description

In profile and height - naturally also with the foot resistance as well as in the colour and detailing - the new Roco geo LINE corresponds to the well-known Roco Line road bed track An absolutely novelty is the improved plug connectors at the track ends, which make the joining of the pieces of track very easy The organization of the track bodies makes possible the installation of connection elements and switching contacts in almost all places

Features

  • Reverse architecture for 22.5° - point

More interesting products

(*All information is plus legal VAT)