• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 RocoLine (incl. track bed) 42524 Curve 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 5.00 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Rocoline track bend R4

  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

42524

Size

H0

Product type

H0 RocoLine (incl. track bed)

Track type

Curve

Radius (model train)

481.2 mm

Angle

30°

Type

R4

Content

6 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1575326 H0 RocoLine (incl. track bed) 42524 Curve 6 pc(s)

Description

The popular Roco Line track with bedding is back! The mature track system with 2.1 mm rail profile is tread-resistant and, with its fixed solid plug connections in the ballast profile base is also suitable for fast installation on the carpet and floor across the apartment. On the model railway system is no longer necessary thanks to the authentic track the troublesome ballast.

This text is machine translated.

Scope of delivery

  • 6 tracks.

More interesting products

(*All information is plus legal VAT)