• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 RocoLine (incl. track bed) 42530 Curve 6 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.67 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Rocoline track bend R20

  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

42530

Size

H0

Product type

H0 RocoLine (incl. track bed)

Track type

Curve

Radius (model train)

1962 mm

Angle

5°

Type

R20

Content

6 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1576032 H0 RocoLine (incl. track bed) 42530 Curve 6 pc(s)

Description

The popular Roco Line track with bedding is back! The mature track system with 2.1 mm rail profile is tread-resistant and, with its fixed solid plug connections in the ballast profile base is also suitable for fast installation on the carpet and floor across the apartment. On the model railway system is no longer necessary thanks to the authentic track the troublesome ballast.

This text is machine translated.

Scope of delivery

  • 6 tracks.

More interesting products

(*All information is plus legal VAT)