• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 Trix C 62330 Curve 6 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 6.50 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Trix C Track system

  • Profile height 2.1 mm, stable snap-in connection, also suitable for RP25 wheel sets

Technical specifications

Manufacturer part #

62330

Size

H0

Product type

H0 Trix C

Track type

Curve

Radius (model train)

515 mm

Angle

30°

Type

Track bend

Content

6 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 241090 H0 Trix C 62330 Curve 6 pc(s)

Description

C track is complete, with a plastic ballast bet and nickel silver full profile rails. The rails have a height of only 2.1 mm and meet Code 83. Suitable for DC rolling stock to NEM and RP 25. The clear space between the rail clips and ballast bed, fine details and low profile w/o rail connectors ensure an excellent appearance which will appeal even to experts. The mechanical and electrical connections are hidden in the track bed. The reliable mechanical snap-in connectors protect the electrical connections. They are duplicated for reliable contacts with low losses. C track is easily assembled and taken apart. Trix C track is the perfect choice whether you want to build something quickly, give the kids something to play with, or build your own serious system. In future there will be more track components such as low-profile points and larger radii.

Features

  • Radius R3

More interesting products

(*All information is plus legal VAT)