• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 Trix C 62672 Curved point, Right 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

H0 Trix C Track System

  • Profile height 2.1 mm, stable snap-in connection, also suitable for RP25 wheel sets

Technical specifications

Manufacturer part #

62672

Size

H0

Product type

H0 Trix C

Track type

Curved point

Right

Radius (model train)

360 mm

Angle

30°

Type

With hand lever

Content

1 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 241095 H0 Trix C 62672 Curved point, Right 1 pc(s)

Description

C tracks come with plastic gravel train beds and full-metal nickel sliver tracks. A track height of 2.1 mm complies with Code 38 and suits train engines with both NEM and RP25 DC wheel sets. Space left between the foot of the rail and track ballast, consistent design down to the last detail, low track height, and no visible connectors contribute to an overall look that satisfies any model railway purist. Track connectors and wiring contacts are hidden in the track beds. Electrical contacts are protected by robust clip-fit connectors. They come in pairs ensuring stable low-loss conductivity. C tracks are easily assembled. Dismantling them is equally easy. Whether it's a temproary, child-centred or permanent large-scale layout, Trix C tracks are a safe choice. And in a not too distant future, Trix C track railroad is going to feature slim points and bends with a larger curvature radius.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)