
Technical specifications
- Product type
Flexible cable
- Cable type
H03VV-F
- No. of leads
2 x
- Cross section (each core)
0.5 mm²
- Cross section
2 x 0.5 mm²
- Factory colour
White
- Content
50 m
- Manufacturer part #
H03VV-F 2x0,5 RG50
- Insulation material
PVC
- Type
H03VV-F 2x0,5 RG50
- Max. length sold by the metre
50 m
0.5 mm²
Polyvinyl chloride (PVC)
Colour
35 kg/km
No
300 V
No
White
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-40-70 °C
FALSE
300 V
2
None
5.6 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
56 mm
56 mm
56 mm
Round
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2984653 H03VV-F 2x0,5 RG50 Flexible cable H03VV-F 2 x 0.5 mm² White 50 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


