

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flexible cable
H05BQ-F
2 x
1.0 mm²
2 x 1.0 mm²
Hydrolysis resistant
Orange
100 m
Yes
No
H05BQ-F 2x1,0 RG100
Polyurethane
-40 °C
90 °C
-40 °C
90 °C
H05BQ-F 2x1,0 RG100
100 m
1.0 mm²
Rubber
Colour
53 kg/km
No
500 V
No
Orange
Round
Copper
None
Polyurethane (PUR)
Class 5 = flexible
-30-80 °C
-40-90 °C
FALSE
300 V
2
None
7.0 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
84 mm
84 mm
84 mm
Round
User & Safety Instructions 2984759 H05BQ-F 2x1,0 RG100 Flexible cable H05BQ-F 2 x 1.0 mm² Orange 100 m
The necessary accessories are required to use the article as described.