
Technical specifications
- Product type
Flexible cable
- Cable type
H05VV-F
- No. of leads
4 G
- Cross section (each core)
1.5 mm²
- No. of leads (part 2)
4 G
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
4 G 1.5 mm² + 4 G 1.5 mm²
- Cable features
PVC coating
- Factory colour
White
- Outside Ø
9.3 mm
- Content
50 m
- Sold per metre
No
- Manufacturer part #
H05VV-F 4G1,5 RG50 w
- Insulation material
PVC
- Type
H05VV-F 4G1,5 RG50 w
- Max. length sold by the metre
50 m
1.5 mm²
Polyvinyl chloride (PVC)
Colour
126 kg/km
No
500 V
White
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-10-60 °C
-10-60 °C
FALSE
300 V
4
None
9.3 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
70 mm
70 mm
70 mm
Round
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2984645 H05VV-F 4G1,5 RG50 w Flexible cable H05VV-F 4 G 1.5 mm² + 4 G 1.5 mm² White 50 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


