

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flexible cable
H07BQ-F
4 G
1.5 mm²
4 G 1.5 mm²
Hydrolysis resistant
50 m
H07BQ-F 4G1,5 RG50
Polyurethane
-40 °C
90 °C
-40 °C
90 °C
H07BQ-F 4G1,5 RG50
50 m
1.5 mm²
Rubber
Colour
120 kg/km
No
750 V
No
Orange
Round
Copper
None
Polyurethane (PUR)
Class 5 = flexible
-30-80 °C
-40-90 °C
FALSE
450 V
4
None
11.0 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
131 mm
131 mm
131 mm
Round
User & Safety Instructions 2984728 H07BQ-F 4G1,5 RG50 Flexible cable H07BQ-F 4 G 1.5 mm² 50 m
The necessary accessories are required to use the article as described.