There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flexible cable
H07RN-F
5 G
2.5 mm²
5 G 2.5 mm²
Oil-resistant
50 m
No
H07RN-F 5G2,5 RG50
Polychloroprene
H07RN-F 5G2,5 RG50
50 m
2.5 mm²
Colour
297 kg/km
According to IEC/EN 60332-1-2
750 V
No
Black
Round
Copper
None
None
Class 5 = flexible
-25-60 °C
FALSE
450 V
5
None
15 mm
TRUE
FALSE
FALSE
TRUE
FALSE
Bare
None
None
None
None
90 mm
90 mm
60 mm
Round
TRUE
User & Safety Instructions 2984703 H07RN-F 5G2,5 RG50 Flexible cable H07RN-F 5 G 2.5 mm² 50 m
The necessary accessories are required to use the article as described.