

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire core
1 x
100 m
25 mm²
PVC
Flexible
H07V-K
H07V-K1x25RG100hblau
100 m
Yes
1 x 25 mm²
H07V-K1x25RG100hblau
25 mm²
Polyvinyl chloride (PVC)
Colour
260 kg/km
No
None
750 V
Round
Copper
Class 5 = flexible
None
5-70 °C
-5-70 °C
Blue
450 V
FALSE
1
None
70 °C
None
8.9 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
45 mm
FALSE
Round
FALSE
FALSE
FALSE
FALSE
User & Safety Instructions 2984769 H07V-K1x25RG100hblau Wire core H07V-K 1 x 25 mm² 100 m
The necessary accessories are required to use the article as described.