• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0f narrow-gauge railway 12332 Curve 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

H0f Military railway track, bend R 175, 22.5°.

  • The letters 'HOf' are displayed in black text on a white background within a square frame.
  • Logo for Busch Field Railway with brown rails and text 'BUSCH FELDBAHN' on the left, 'HO' on the right.

Technical specifications

Manufacturer part #

12332

Size

H0f

Product type

H0f narrow-gauge railway

Track type

Curve

Radius (model train)

175 mm

Angle

22.5°

Content

2 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 499380 H0f narrow-gauge railway 12332 Curve 2 pc(s)

Description

The H0f Military railway system:
This 6.5mm narrow-gauge railway system (life-size gauge 600 mm) has been designed from scratch.

The large distance between the sleepers is very common across narrow-gauge railways. The stand-out feature of the tracks are embedded metal strips that increase the magnetic attraction force between train engine and tracks. This enhances the quality of the electrical contact resuling in smooth slow high-torque locomotion. This means that the tracks are also suitable for Busch mine railways.

The tracks enable a wide range of layouts for complex railway operations, and are fully compatible with any Busch narrow-gauge railway bridges.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)