• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H1 Solutions 1024 LED escape route lighting Right, Left, Down

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED escape route lighting H1 Solutions Unlimited L Zigbee 3H 1024 ()

  • Emergency sign lamp
  • ZigBee
  • Universal mounting
  • Colour: white

Technical specifications

  • Input voltage/frequency 220 – 240 V/AC/50/60 Hz
  • Autonomy time 3 hr
  • LiFePO4 battery
  • Max. Output AC 8.1 VA
  • Max. Capacity DC 1.7 W
  • Nominal bulb power 1.05 W.
  • Ambient temperature: 0 °C ... +40 °C).
  • Polycarbonate housing material
  • Impact strength: IK04
  • Battery voltage 3.2 V
  • Battery capacity 3.2A h
  • Housing color (RAL): 9016
  • Max. Cable cross-section: 1.5 mm²
  • Light color 5,700 K lamp
  • Expected LED life (h): 50,000
  • Colour rendering index (Ra): >80
Dim

(W x H x D) 330 x 275 x 60 mm

Product type

LED escape route lighting

Main battery supply

No

Type

Right

Left

Down

Backlit

Yes

Operating voltage

230 V AC

Detection range

30 m

Weight

1.67 kg

1.05 W

Bulb type

LED (monochrome)

Material

Polycarbonate (PC)

Width

330 mm

Height

275 mm

Depth

60 mm

IK04

IP40

Protection class

II

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3220148 H1 Solutions 1024 LED escape route lighting Right, Left, Down

User & Safety Instructions

User & Safety Instructions 3220148 H1 Solutions 1024 LED escape route lighting Right, Left, Down

Description


Rescue signal lamp Unlimited L Zigbee 3H - The powerful all-rounder
Modern, inconspicuous and aesthetic rescue sign lamp Unlimited, in polycarbonate casing in traffic white, RAL 9016. Thanks to universal mounting, without additional accessories, can be mounted on wall or ceiling. You determine (even on site) where the lamp is to be mounted. Lamp module that can be snapped into place without tools, complete with all electrical operating and lighting bulbs, for fast and simple installation.
Illuminant (LED) light color, activating in biorhythms 5,700 K.
Particularly homogeneous, standardized illumination of the pictograms through light-technical optimized pictogram disc (500 cd/m²). The pictogram set (below, right, left), for one-or two-sided escape-route marking, belongs to the standard-package contents.
Wireless (radio) monitoring and control via open source standard (Zigbee).
Robust, long-lasting and rechargeable LiFePO4 battery for use even at high ambient temperatures. Discharge at almost constant voltage and low self-discharge.

This text is machine translated.

Features

  • Lamp type: Single battery
  • Mounting type: Universal
  • Test device: Zigbee
  • Operating mode: Continuous/standby mode.

Scope of delivery

  • With 6 bits. Pictogram set (right, left, bottom).

Hints

Safety relevant component - Only by skilled workers.