
Total (€ 1.29 / piece)
€ 1.29
incl. VAT
14-day return policy included
Highlights & Details
H2Yv0(St)H 2x0,5/0,85mm, analoge
Technical specifications
- Capacity (pF/m): 60 c/c; 110 c/s
- Operating voltage: 500V
- Testing voltage: 1200V
- Temperature range: static: -25°C to +70°C dynamic: -5°C to +70°C
- Bending radius: min. 12 x O.D.
- Product type
Jumper wire
- Cable type
H2Yv0(St)H
- No. of leads
2 x
- Cross section (each core)
0.50 mm²
- Cross section
2 x 0.50 mm²
- Cable features
Shielded
- Outside Ø
2.40 mm
- Factory colour
Black
- Content
Sold per metre
- Nominal voltage U0
500 V
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Manufacturer part #
890205000
- Insulation
PE
- Core layout
0.5 mm
- Material (details)
Cu-wire, vz
- RoHS-compliant
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (fixed installation)
+70 °C
- Max. length sold by the metre
250 m
- Type
890205000
Documents & Downloads
Datasheet
Datasheet 486074 H2Yv0(St)H 2x0,5/0,85mm, analoge 890205000 Kabeltronik
User & Safety Instructions
User & Safety Instructions 486074 H2Yv0(St)H 2x0,5/0,85mm, analoge 890205000 Kabeltronik
Description
Conductor: copper solid wire · Structure of conductor: 0,5mm, tinned · Core insulation: PE · Screening: AL/PT-Foil / drain wire · Outer jacket: PE,black
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






