• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hagenuk ETO-900.1.5D Toaster digital timer, with display, Indicator light, with home baking attachment, Toasting functio

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Hagenuk digital toaster

  • Strong performance & programs: 850 watts of power with 6 preset toasting programs and 7 tanning levels for individual results.
  • Full control: Modern LED display with countdown timer and comfortable sensor-touch operation.
  • Extra wide slots: Two 3.5 cm wide toasting slots with automatic lifting function for different types of bread.
  • Includes accessories: Stainless steel bread roll attachment and removable crumbs drawer for easy cleaning.
  • Noble material: High-quality stainless steel housing with sturdy anti-skid base for secure hold.

Technical specifications

Kitchen appliances features

digital timer

with display

Indicator light

with home baking attachment

Toasting function

Product type

Toaster

Factory colour

Stainless steel

850 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842255 Hagenuk ETO-900.1.5D Toaster digital timer, with display, Indicator light, with home baking attachment, Toasting functio

Description

Hagenuk toaster digital - perfect toast to your taste

Stylish morning enjoyment: Hagenuk's digital stainless steel toaster combines modern design with intelligent technology. With powerful 850 watts of power and 6 preset toasting programs, you can enjoy sliced bread exactly as you like it most. The elegant sensor-touch control lets you choose from 7 tanning stages, while the LED display with countdown timer shows you exactly to the minute when your toast is ready. Thanks to the extra 3.5 cm wide slots, most different types of bread can be accommodated, and the supplied stainless steel bread roll top warms up rolls as well as croissants in a jiffy.

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)