• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 2968 Sandwich toaster Stainless steel (brushed), Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

SA 2968 Sandwich toaster

  • 3 changeable, non-stick coated platesHeat-insulating handles with locking deviceOperating indicator light

Technical specifications

Product type

Sandwich toaster

Factory colour

Stainless steel (brushed)

Black

1000 W

Weight

2.17 kg

Width

23 cm

Height

9.5 cm

Length

23.5 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2620646 Severin 2968 Sandwich toaster Stainless steel (brushed), Black

User & Safety Instructions

User & Safety Instructions 2620646 Severin 2968 Sandwich toaster Stainless steel (brushed), Black

Description

3 in 1 function by exchangeable plates: Sandwich plates, grille plates, Brussels waffle plates. Non-stick coating prevents the food from sticking and makes cleaning easier. Operating indicator light and ready-to-use indicator for precise control of cooking time.

This text is machine translated.

Features

  • Power: 1,000 WHigh heat-resistant housing with stainless steel coverNon-stick coatingOperating indicator lightReady indicatorFixed temperature controlHeat-insulating handles with locking deviceVertical storageAnti-slip rubber feet

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)