• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ADZ316D RCCB 3-phase 3-pin 16 A 0.03 A 230 V

Product type
RCCB
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Switch-off capacity
6 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

RCCB

Release characteristics

B

Differential current rating

0.03 A

Factory colour

Multicolour

Dim

(W x H x D) 71 x 86 x 70 mm

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Model

3-phase

Switch-off capacity

6 kA

Nominal voltage

230 V

Width

71 mm

Height

86 mm

Depth

70 mm

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1845662 Hager ADZ316D RCCB 3-phase 3-pin 16 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1845662 Hager ADZ316D RCCB 3-phase 3-pin 16 A 0.03 A 230 V

Description

Residual current circuit breaker according to DIN VDE 0664-20/EN 61009-1 with a 3 x 1-pin
Circuit-breakers for 230 V AC power circuits and a residual current protective circuit in
Compact housing. Quick Connect Terminal according to DIN EN 60898-1, VDE 0641-11, at the outlet to 16 A and on the
Access to 63 A, accidental contact protection to IP2x DIN VDE 0106 Part 100, blue test button and
Fault current display. Simple individual removal from the phase rail network. With VDE.
Suitable for subsequent installation of additional facilities. Labelling option directly on the device.

This text is machine translated.

Features

  • Rated operating voltage Ue 230V
  • Nominal current 16 A
  • Trigger characteristics B
  • According to IEC 60898-1 Icn AC 6kA Breaking Capacity
  • Frequency 50 Hz
  • Insulation voltage 500 V
  • Surge voltage resistance: 4 kV
  • Total power loss under rated current 10.9 W
  • Energy limitation class I2t3
  • Device life, electrical switching Games 2000
  • Device life mechanical switching Games 2000
  • Torque: 2Nm
  • Polart 3x 1 P + N
  • Number of modules 4
  • High-installed product 86 mm
  • Product installed width 71 mm
  • Product installed depth 70 mm
  • Operating temperature -5 to 40 °C
  • Storage temperature -55 to 70°C

More interesting products

(*All information is plus legal VAT)