• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager AKBI1500401V Filler plug

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Filler plug

Height

40 mm

Length

800 mm

Width

150 mm

Dim

(L x W x H) 800 x 150 x 40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193822 Hager AKBI1500401V Filler plug