

Cable duct
2 m
Grey
(L x W x H) 2000 x 30 x 33 mm
2000 mm
30 mm
33 mm
Grey
30
FALSE
33 mm
7030
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
0
0
TRUE
FALSE
456 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 2814637 Hager B3002507030B Cable duct (L x W x H) 2000 x 30 x 33 mm 2 m Grey
User & Safety Instructions 2814637 Hager B3002507030B Cable duct (L x W x H) 2000 x 30 x 33 mm 2 m Grey