• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BA63004007030B Cable duct (L x W x H) 2000 x 47 x 33 mm 2 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free FALSE
  • Colour: grey
  • Mounting type: Floor holes
Product type

Cable duct

Content

2 m

Dim

(L x W x H) 2000 x 47 x 33 mm

Length

2000 mm

Width

47 mm

Height

33 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3811955 Hager BA63004007030B Cable duct (L x W x H) 2000 x 47 x 33 mm 2 m

Description

The cable trunking made of PVC BA6 in stone gray with dimensions 30 x 40 mm is designed for structured and protected cable routing. The system includes a lower section with side punching as well as a suitable upper section. The perforated base conforms to the standard EN 50085, WAS ensures a simplified mounting and high compatibility. An efficient solution for cable management and security.

This text is machine translated.