• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BA68008007030B Cable duct (L x W x H) 2000 x 88 x 84 mm 2 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

2 m

Dim

(L x W x H) 2000 x 88 x 84 mm

Length

2000 mm

Width

88 mm

Height

84 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3357644 Hager BA68008007030B Cable duct (L x W x H) 2000 x 88 x 84 mm 2 m

User & Safety Instructions

User & Safety Instructions 3357644 Hager BA68008007030B Cable duct (L x W x H) 2000 x 88 x 84 mm 2 m