• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BA70402 Top (L x W) 2000 mm x 40 mm 2 m Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Top

Content

2 m

Factory colour

Grey

Dim

(L x W) 2000 mm x 40 mm

Length

2000 mm

Width

40 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3025569 Hager BA70402 Top (L x W) 2000 mm x 40 mm 2 m Grey

User & Safety Instructions

User & Safety Instructions 3025569 Hager BA70402 Top (L x W) 2000 mm x 40 mm 2 m Grey

Description

Upper part for height 40/60/80mm made of PVC to cable trunking BA7 40mm stone gray. Cable trunking made from lower section with side punching. Platform can be broken off tool-free up to the floor from height 40 mm and width 40 mm. A wire holding clip for all dimensions including top. Floor punching according to EN 50085

This text is machine translated.