

Cable duct
2 m
Blue
(L x W x H) 2 m x 60 mm x 40 mm
2 m
60 mm
40 mm
Blue
60
FALSE
40 mm
Slotted
TRUE
2 m
Bottom perforation
1568 mm²
6 mm
TRUE
not relevant
Datasheet 2819422 Hager BA740060BL Cable duct (L x W x H) 2 m x 60 mm x 40 mm 2 m Blue
User & Safety Instructions 2819422 Hager BA740060BL Cable duct (L x W x H) 2 m x 60 mm x 40 mm 2 m Blue