• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BA740100 Cable duct (L x W x H) 2 m x 100 mm x 40 mm 2 m Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

2 m

Factory colour

Grey

Dim

(L x W x H) 2 m x 100 mm x 40 mm

Length

2 m

Width

100 mm

Height

40 mm

Grey

100

FALSE

40 mm

Slotted

TRUE

2 m

Bottom perforation

2668 mm²

6 mm

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2819424 Hager BA740100 Cable duct (L x W x H) 2 m x 100 mm x 40 mm 2 m Grey

User & Safety Instructions

User & Safety Instructions 2819424 Hager BA740100 Cable duct (L x W x H) 2 m x 100 mm x 40 mm 2 m Grey

Description

Cable trunking made of PVC BA7 40x100mm stone gray. Cable trunking made from lower section with side punching. Platform can be broken off tool-free up to the floor from height 40 mm and width 40 mm. A wire holding clip for all dimensions including top. Floor punching according to EN 50085

This text is machine translated.