• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BA7CLIP Cable clip Fixing pin (W x H x D) 70 x 20 x 8 mm 1 pc(s) Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

478 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEHALIT Clip for cable trunking BA7-Clip

  • Suitable for all BA7-dimensions

Technical specifications

  • Halogen-free
  • Material polystirene (PS)
  • Approvals EN 50085-2-3
Product type

Cable clip

Component

Fixing pin

Content

1 pc(s)

Factory colour

Multicolour

Dim

(W x H x D) 70 x 20 x 8 mm

Width

70 mm

Height

20 mm

Depth

8 mm

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1845334 Hager BA7CLIP Cable clip Fixing pin (W x H x D) 70 x 20 x 8 mm 1 pc(s) Multicolour

User & Safety Instructions

User & Safety Instructions 1845334 Hager BA7CLIP Cable clip Fixing pin (W x H x D) 70 x 20 x 8 mm 1 pc(s) Multicolour

Description

Clip for cable trunking BA7-Clip

This text is machine translated.

More interesting products

(*All information is plus legal VAT)