• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BKA600800Q06 Cover

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Length

200 mm

Width

200 mm

Dim

(L x W) 200 mm x 200 mm

570

Galvanized

800 m

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193903 Hager BKA600800Q06 Cover

Description

Cover punched Q06 200x200mm made of sheet steel for BKF/BKW 600x800mm. Cover for flush mounting channel according to DIN EN 50085-1 and DIN EN 50085-2-2, including mounting screws, drill holes lowered on one side, as system accessories.

This text is machine translated.