• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BKG3002W3 Top Top part (L x W) 2000 mm x 300 mm 1 m

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Top

Component

Top part

Content

1 m

Dim

(L x W) 2000 mm x 300 mm

Length

2000 mm

Width

300 mm

Documents & Downloads

Datasheet

Datasheet 3358558 Hager BKG3002W3 Top Top part (L x W) 2000 mm x 300 mm 1 m

User & Safety Instructions

User & Safety Instructions 3358558 Hager BKG3002W3 Top Top part (L x W) 2000 mm x 300 mm 1 m

User & Safety Instructions 3358558 Hager BKG3002W3 Top Top part (L x W) 2000 mm x 300 mm 1 m

Information

Information 3358558 Hager BKG3002W3 Top Top part (L x W) 2000 mm x 300 mm 1 m