• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BR12029016 Top (L x W) 2000 mm x 120 mm 2 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Top

Content

2 m

Dim

(L x W) 2000 mm x 120 mm

Length

2000 mm

Width

120 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358277 Hager BR12029016 Top (L x W) 2000 mm x 120 mm 2 m

User & Safety Instructions

User & Safety Instructions 3358277 Hager BR12029016 Top (L x W) 2000 mm x 120 mm 2 m

Information

Information 3358277 Hager BR12029016 Top (L x W) 2000 mm x 120 mm 2 m