• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BR6510017035 Trunking Bottom part (L x W) 2000 mm x 100 mm 2 m Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trunking

Component

Bottom part

Content

2 m

Factory colour

Grey

Dim

(L x W) 2000 mm x 100 mm

Length

2000 mm

Width

100 mm

Depth

68 mm

Grey

100

FALSE

68 mm

7035

Untreated

Polyvinyl chloride (PVC)

2000 m

Plastic

Inner lying

1

1

TRUE

FALSE

TRUE

5750 mm²

80 mm

0

0

TRUE

TRUE

Continuous C-profile

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2815331 Hager BR6510017035 Trunking Bottom part (L x W) 2000 mm x 100 mm 2 m Grey

Description

Dado trunking base PVC front latch BR 68x100mm top part 80mm in light gray. Channel lower part for the electrical installation channel system Dado trunking made of plastic according to DIN EN 50085-1 as a device mounting channel with upper section 80 or 120 mm for installing commercially available devices with or without additional panels. With mounting holes (universal drill tolerance compensation) for direct wall mounting and additional rectangular holes for tool-free attachment of channel on consoles by means of clip technology. With front locking, tool-free equipment installation for the attachment of devices and equipment installation sockets with quick mounting Additional C-profile as installation option. Couplers available for simple and custom-fit duct mounting, dividers and cable retention clips as accessories. Note: Sound and fire protection measures must be carried out in a professional manner.

This text is machine translated.