• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BR651003H9016 Outside corner Outside corner (L x W x H) 1000 cm x 100 mm x 50 mm 1 pc(s) White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outside corner

Component

Outside corner

Content

1 pc(s)

Factory colour

White

Dim

(L x W x H) 1000 cm x 100 mm x 50 mm

Length

1000 cm

Width

100 mm

Height

50 mm

Depth

68 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202282 Hager BR651003H9016 Outside corner Outside corner (L x W x H) 1000 cm x 100 mm x 50 mm 1 pc(s) White