• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BR652106D9016 End piece (L x W x H) 400 cm x 210 mm x 200 mm 1 pc(s) White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

End piece

Content

1 pc(s)

Factory colour

White

Dim

(L x W x H) 400 cm x 210 mm x 200 mm

Length

400 cm

Width

210 mm

Height

200 mm

Depth

68 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202751 Hager BR652106D9016 End piece (L x W x H) 400 cm x 210 mm x 200 mm 1 pc(s) White

Description

End piece cut-lining for BR/H/N/A 68x210Dmm 2x80mm OT HFR in traffic white. End piece as a molded part for cable duct.

This text is machine translated.