• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BRA0802ELN Trunking Top part (L x W) 2000 mm x 80 mm 2 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trunking

Component

Top part

Supplied length

2000 mm

Content

2 m

Dim

(L x W) 2000 mm x 80 mm

Length

2000 mm

Width

80 mm

Other

80

Plain

TRUE

Anodised

Other

2000 m

Aluminium

Inner lying

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2815161 Hager BRA0802ELN Trunking Top part (L x W) 2000 mm x 80 mm 2 m

Description

Cable duct top for BRA width 80mm made of aluminum natural anodized. Trunking top aluminum, snap-on, internal, for electrical installation ducts. In accordance with DIN EN 50085-1, as equipment duct. The equipotential bonding connection between the upper and lower sections of the duct is effected simply by snapping without additional accessories.

This text is machine translated.