• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Busbar clamp 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Busbar clamp
Material
Steel
Factory colour
Multicolour
Weight
984.00
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Busbar clamp

Material

Steel

Factory colour

Multicolour

Weight

984.00

Width

21 mm

Content

1 pc(s)

Type

K96V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3194030 Hager Busbar clamp 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3194030 Hager Busbar clamp 1 pc(s) Piece

Description

Busbar terminal 16mm²-70mm², for busbars 12x5mm, for copper conductors

This text is machine translated.

What kind of DIN & Mounting Rail Accessories are you looking for?