• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Cable duct (L x W x H) 0.25 m x 10 mm x 10 mm 1 pc(s) Grey

Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 0.25 m x 10 mm x 10 mm

Length

0.25 m

Width

10 mm

Height

10 mm

Grey

10

TRUE

10 mm

Slotted

TRUE

0.25 m

Self-adhesive and floor perforation

100 mm²

8 mm

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2819247 Hager Cable duct (L x W x H) 0.25 m x 10 mm x 10 mm 1 pc(s) Grey

Description

Flexible cable trunking, halogen-free 10mm L= 0.25m light gray. Flexible cable trunking round. Halogen-free and self-extinguishing according to UL94 VO. Temperature resistant -25° to +90°.

This text is machine translated.