• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Circuit breaker 3-pin 32 A

Product type
Circuit breaker
Number of pins
3
Release characteristics
B
Nominal current - rounded value
32 A
Nominal voltage (details)
230/400 V
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal voltage (details)

230/400 V

Product type

Circuit breaker

Number of pins

3

Release characteristics

B

Nominal current - rounded value

32 A

Nominal current

32 A

Content

1 pc(s)

Switch-off capacity

6 kA

Operating voltage

230/400 V AC

Type

32 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 627116 Hager Circuit breaker 3-pin 32 A

Description

Line circuit breaker in accordance with DIN VDE 0641 part 11, 3-pole 230/400 V/AC

Features

  • 3 pin 230/400 V / AC.