• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager DABA5016019016 Ceiling mounting rail (L x W x H) 3000 x 160 x 50 mm 2 m Traffic white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceiling mounting rail

Content

2 m

Factory colour

Traffic white

Dim

(L x W x H) 3000 x 160 x 50 mm

Length

3000 mm

Width

160 mm

Material

Aluminium

Height

50 mm

White

160

Without connector

50 mm

9016

Untreated

1.8 mm

FALSE

Other

3 m

Aluminium

FALSE

6992 mm²

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2823149 Hager DABA5016019016 Ceiling mounting rail (L x W x H) 3000 x 160 x 50 mm 2 m Traffic white

Description

Ceiling connection rail profile Aluminium length 3M to DABA 50x160mm Traffic white. Ceiling connection cable run for cable routing consisting of a rectangular base profile of 58 x 160 mm with cable usable surface 44.5 cm². Usable cable load with trailer support width 1.5 m to 20 kg or with support width 1.0 m to 23 kg. Couplings suitable for easy installation of the ceiling connection path, height-adjustable ceiling suspensions, shaped parts (flat angles, T-piece), holder set as well as adapters for ceiling connection pillars available. Notes: Ceiling-connection tracks are to be mounted quickly 2-fold (distance 55 mm). Take note of the usable cable/cable load (load test is carried out according to EN 61537). Earthing measures must be carried out professionally.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.