• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ECP382D Energy logger Digital 1 pc(s)

Product type
Energy logger
Display
Digital
Dim
(L x W x H) 150 cm x 100 mm x 100 mm
Weight
1000 g
Type
Direct measurement
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: REG
  • Energy type: Active and reactive power
Product type

Energy logger

Display

Digital

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Weight

1000 g

Type

Direct measurement

Accuracy class

B

Width

100 mm

Height

100 mm

Length

150 cm

Type

ECP382D

IP20

Certification

Measuring Instruments Directive

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809055 Hager ECP382D Energy logger Digital 1 pc(s)

Description

3-phase energy meter, direct 80A, 4M, S0, MID

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?