• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager EE701 Twilight switch 230 V 120 s (max)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching current: 8 A
Product type

Twilight switch

Operating voltage

230 V

Switching capacity (light bulbs)

1000 W

Switching capacity (halogen bulbs)

1000 W

Timing range (max.)

120 s

Timing range

120 s (max)

Dim

(W x H x D) 42.50 x 95 x 42.50 mm

Width

42.50 mm

Height

95 mm

Depth

42.50 mm

230 V

Surface mounted (plaster)

White

TRUE

Other

Other

Plastic

-25-45 °C

9010

FALSE

Matt

IP55

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3201136 Hager EE701 Twilight switch 230 V 120 s (max)

User & Safety Instructions

User & Safety Instructions 3201136 Hager EE701 Twilight switch 230 V 120 s (max)

Description

Twilight switch compact for surface mounting Compact twilight switch in surface-mounted housing. The intensity of light is measured via a photocell. Depending on the set value, the twilight switch switches the circuit on or off.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.