• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager EE702 Twilight switch 230 V 40 s (max)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Twilight switch

Operating voltage

230 V

Switching capacity (light bulbs)

2300 W

Switching capacity (halogen bulbs)

2300 W

Timing range (max.)

40 s

Timing range

40 s (max)

Dim

(W x H x D) 42.50 x 95 x 42.50 mm

Width

42.50 mm

Height

95 mm

Depth

42.50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3201137 Hager EE702 Twilight switch 230 V 40 s (max)

User & Safety Instructions

User & Safety Instructions 3201137 Hager EE702 Twilight switch 230 V 40 s (max)

Description

Comfort twilight switch for surface mounting The twilight switch measures the intensity of light via a photo cell and switches a circuit on or off depending upon the measured and the set value. With surface-mounting sensor or fitted sensor.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.