• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager EE831 Surface-mount Motion detector 200 ° Anthracite IP55

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Optimum mounting height 4 m.
Product type

Motion detector

Detection angle

200°

16 m

Used at

Outdoors

Mounting type

Surface-mount

Time settings

5 s - 15 min

Factory colour

Anthracite

IP55

Width

145 mm

Height

115 mm

Dim

(W x H) 145 mm x 115 mm

Weight

0.2800 kg

Surface mounted (plaster)

Anthracite

Movement sensor

TRUE

97 mm

50-60 MHz

0 mm

Thermoplastic

Plastic

7016

0 mm

IP55

Matt

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3201267 Hager EE831 Surface-mount Motion detector 200 ° Anthracite IP55

User & Safety Instructions

User & Safety Instructions 3201267 Hager EE831 Surface-mount Motion detector 200 ° Anthracite IP55

Description

Outdoor motion detector 200° IP55, construction, anthracite. Outdoor motion detector lighting control in commercial buildings and residential buildings by means of the detection of moving persons. Coverage area of 200° and a range of max. 16m at a recommended installation height of 2.5 m. Horizontal lens adjustment of +/- 80° and vertical lens adjustment of 0-30° possible. Detection using Fresnel lenses. The surveillance area can be restricted using the supplied apertures. The time delay and brightness value are set directly on the device; an impulse can also be generated. Mounting on ceiling and corners is possible using optional EE826 or EE828 mounting adapter.

This text is machine translated.