• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FB9923067035 End piece (W x H) 230 mm x 100 mm 1 pc(s) Light grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

End piece

Content

1 pc(s)

Factory colour

Light grey

Dim

(W x H) 230 mm x 100 mm

Width

230 mm

Height

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2891643 Hager FB9923067035 End piece (W x H) 230 mm x 100 mm 1 pc(s) Light grey

Description

End piece halogen-free to cable guide channel FB 100x230mm light gray. End piece as a molded part for cable routing.

This text is machine translated.