• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWB34D1 FWB34D1 Field distributor Surface-mount No. of rows = 3 Content 1 pc(s)

Product type
Field distributor
No. of rows
3
Mounting type
Surface-mount
Width
1050 mm
Height
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Field distributor

No. of rows

3

Mounting type

Surface-mount

Factory colour

Pure white (RAL 9010)

Width

1050 mm

Height

500 mm

Dim

(W x H x D) 1050 x 500 x 165 mm

Depth

165 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3198559 Hager FWB34D1 FWB34D1 Field distributor Surface-mount No. of rows = 3 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3198559 Hager FWB34D1 FWB34D1 Field distributor Surface-mount No. of rows = 3 Content 1 pc(s)

Description

Field vert. AP, UNIV., IP30, SKII, 144PLE, 4x3 rows 500x1050x161mm, empty without door

This text is machine translated.