• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWB52S FWB52S Field distributor Surface-mount No. of partitions = 24 No. of rows = 5 Content 1 pc(s)

Product type
Field distributor
No. of partitions
24
No. of rows
5
Mounting type
Surface-mount
Width
550 mm
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Field distributor

No. of partitions

24

with PE and N terminals

Yes

No. of rows

5

Mounting type

Surface-mount

Factory colour

Multicolour

Width

550 mm

Height

800 mm

Dim

(W x H x D) 550 x 800 x 165 mm

Depth

165 mm

Content

1 pc(s)

Weight

17.60

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845486 Hager FWB52S FWB52S Field distributor Surface-mount No. of partitions = 24 No. of rows = 5 Content 1 pc(s)

Description

Hager FWB 52 s. Type: Detached Frame, product color: white, degree of protection (IP Code): IP44. Width: 550mm, Depth:160 mm, Height: 800mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)