• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWB53D Field distributor Surface-mount No. of partitions = 36 No. of rows = 0 Content 1 pc(s)

EAN:
Part number:
Item no:
Product type
Field distributor
No. of partitions
36
No. of rows
0
Mounting type
Surface-mount
Width
800 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Field distributor

No. of partitions

36

No. of rows

0

Mounting type

Surface-mount

Factory colour

Pure white (RAL 9010)

Width

800 mm

Height

800 mm

Dim

(W x H x D) 800 x 800 x 165 mm

Depth

165 mm

Content

1 pc(s)

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3197438 Hager FWB53D Field distributor Surface-mount No. of partitions = 36 No. of rows = 0 Content 1 pc(s)

Description

Field vert. AP, UNIVERS, IP44, SKII, 180PLE, 3x5 rows 800x161mm, empty with door. Field distributor according to DIN EN 61 439-1/-3, Dim. According to DIN 43 870. For installation of devices up to 125 A, air and creepage distances according to DIN EN 60664-1. Consisting of cupboard with door made of powder-coated and burned-in steel plate. From cabinet width 800 mm (3-field), two-door structure. Right doors have a maximum width of 2-field. Empty cabinet without installation kit Cable entries above/below by removable flexible plastic flange plates, additionally replaceable. Door with internal adjustable hinges and an opening angle of 110°. Doors can be hinged on right and left, can be changed without tools Door stop. Standard door lock with three-point bar lock and sealable folding handle. Interchangeable lockable locking systems and doors, see accessories.

This text is machine translated.