• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWKP10015009016 Fire rated cable trunking Wiring duct (L x W x H) 2000 x 100 x 150 mm 2 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fire rated cable trunking

Component

Wiring duct

Content

2 m

Dim

(L x W x H) 2000 x 100 x 150 mm

Length

2000 mm

Width

100 mm

Height

150 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3357880 Hager FWKP10015009016 Fire rated cable trunking Wiring duct (L x W x H) 2000 x 100 x 150 mm 2 m

User & Safety Instructions

User & Safety Instructions 3357880 Hager FWKP10015009016 Fire rated cable trunking Wiring duct (L x W x H) 2000 x 100 x 150 mm 2 m

Description

Fire protection channel FWK-Plus 100x150mm white powder-coated.Fire-resistant cable guide channel FWK-Plus classifies EI 90 as per EN 13501-2 for protecting the escape and rescue routes, fire load insulation. Channel lower part with snap-on channel upper part. With performance declaration, suitability for use and CE-labeling according to EAD and European approval ETA.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.