• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWKP601004VERZ Inside corner (W x H) 100 mm x 50 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inside corner

Content

1 pc(s)

Dim

(W x H) 100 mm x 50 mm

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357989 Hager FWKP601004VERZ Inside corner (W x H) 100 mm x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3357989 Hager FWKP601004VERZ Inside corner (W x H) 100 mm x 50 mm 1 pc(s)

Description

Inside corner FWK-Plus 60x100 mm galvanized.Formed part as system accessories for fire-resistant conduit pipes FWKP for wall and ceiling mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.