• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWU31A FWU31A Field distributor Cavity wall No. of rows = 3 Content 1 pc(s)

EAN:
Part number:
Item no:
Product type
Field distributor
No. of rows
3
Mounting type
Cavity wall
Width
353 mm
Height
553 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Field distributor

No. of rows

3

Mounting type

Cavity wall

Factory colour

Pure white (RAL 9010)

Width

353 mm

Height

553 mm

Dim

(W x H x D) 353 x 553 x 125 mm

Depth

125 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3198601 Hager FWU31A FWU31A Field distributor Cavity wall No. of rows = 3 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3198601 Hager FWU31A FWU31A Field distributor Cavity wall No. of rows = 3 Content 1 pc(s)