• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWU33D FWU33D Field distributor Flush mount No. of partitions = 108 Content 1 pc(s)

EAN:
Part number:
Item no:
Product type
Field distributor
No. of partitions
108
Mounting type
Flush mount
Width
853 mm
Height
553 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Field distributor

No. of partitions

108

with PE and N terminals

No

Mounting type

Flush mount

Factory colour

Pure white (RAL 9010)

Width

853 mm

Height

553 mm

Dim

(W x H x D) 853 x 553 x 125 mm

Depth

125 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3198611 Hager FWU33D FWU33D Field distributor Flush mount No. of partitions = 108 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3198611 Hager FWU33D FWU33D Field distributor Flush mount No. of partitions = 108 Content 1 pc(s)